TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D106X96R3B2TE3

DigiKey Part Number
718-1127-2-ND - Tape & Reel (TR)
718-1127-1-ND - Cut Tape (CT)
718-1127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D106X96R3B2TE3
Description
CAP TANT 10UF 10% 6.3V 1411
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D106X96R3B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
2.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,625
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.89700$18.97
50$1.40240$70.12
100$1.24890$124.89
500$0.99238$496.19
1,000$0.91323$913.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.72081$1,441.62
4,000$0.67523$2,700.92
6,000$0.65242$3,914.52
10,000$0.62712$6,271.20
14,000$0.61235$8,572.90
20,000$0.59813$11,962.60
24,000$0.59139$14,193.36
48,000$0.57169$27,441.12
Manufacturers Standard Package