
293D106X96R3A2TE3 | |
|---|---|
DigiKey Part Number | 718-1126-2-ND - Tape & Reel (TR) 718-1126-1-ND - Cut Tape (CT) 718-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X96R3A2TE3 |
Description | CAP TANT 10UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X96R3A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 3.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A106K006AT | KEMET | 68,750 | 399-3683-1-ND | $4.11000 | Direct |
| TAJA106K006RNJ | KYOCERA AVX | 78,868 | 478-1653-1-ND | $8.47000 | Direct |
| T494A106K006AT | KEMET | 920 | 399-8430-1-ND | $6.91000 | Similar |
| TAJS106K006RNJ | KYOCERA AVX | 13,198 | 478-3965-1-ND | $5.02000 | Similar |
| TPSA106K006R1500 | KYOCERA AVX | 19,844 | 478-2388-1-ND | $8.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.61100 | $16.11 |
| 50 | $1.18060 | $59.03 |
| 100 | $1.04660 | $104.66 |
| 500 | $0.82298 | $411.49 |
| 1,000 | $0.75383 | $753.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.69698 | $1,393.96 |
| 4,000 | $0.65026 | $2,601.04 |
| 6,000 | $0.62686 | $3,761.16 |
| 10,000 | $0.60093 | $6,009.30 |
| 14,000 | $0.58578 | $8,200.92 |
| 20,000 | $0.57120 | $11,424.00 |

