
293D106X9050E2TE3 | |
---|---|
DigiKey Part Number | 718-1022-2-ND - Tape & Reel (TR) 718-1022-1-ND - Cut Tape (CT) 718-1022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9050E2TE3 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X9050E2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $7.31888 | $2,927.55 |
800 | $6.95305 | $5,562.44 |
1,200 | $6.76979 | $8,123.75 |
2,000 | $6.56663 | $13,133.26 |
2,800 | $6.44786 | $18,054.01 |
4,000 | $6.33364 | $25,334.56 |
4,800 | $6.27947 | $30,141.46 |
9,600 | $6.09712 | $58,532.35 |
10,000 | $6.08744 | $60,874.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.09000 | $16.09 |
10 | $10.83900 | $108.39 |
50 | $8.76280 | $438.14 |
100 | $8.11990 | $811.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.13000 | $16.13 |
10 | $10.86600 | $108.66 |
50 | $8.78520 | $439.26 |
100 | $8.14060 | $814.06 |