
293D106X9035C2TE3 | |
---|---|
DigiKey Part Number | 718-1052-2-ND - Tape & Reel (TR) 718-1052-1-ND - Cut Tape (CT) 718-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9035C2TE3 |
Description | CAP TANT 10UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X9035C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $4.46700 | $44.67 |
50 | $3.44860 | $172.43 |
100 | $3.13500 | $313.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.65774 | $1,328.87 |
1,000 | $2.49081 | $2,490.81 |
1,500 | $2.40725 | $3,610.88 |
2,500 | $2.31465 | $5,786.62 |
3,500 | $2.26053 | $7,911.86 |
5,000 | $2.20846 | $11,042.30 |
6,000 | $2.18380 | $13,102.80 |
12,000 | $2.10072 | $25,208.64 |
12,500 | $2.09633 | $26,204.12 |