10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D106X9020B2TE3

DigiKey Part Number
718-1125-2-ND - Tape & Reel (TR)
718-1125-1-ND - Cut Tape (CT)
718-1125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D106X9020B2TE3
Description
CAP TANT 10UF 10% 20V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D106X9020B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495B106K020ATE1K0KEMET6,079399-4973-1-ND$16.94000Similar
In-Stock: 3,576
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$3.83900$38.39
50$2.93500$146.75
100$2.65720$265.72
500$2.18840$1,094.20
1,000$2.04345$2,043.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.92416$3,848.32
4,000$1.82602$7,304.08
6,000$1.77685$10,661.10
10,000$1.72234$17,223.40
14,000$1.69048$23,666.72
20,000$1.65983$33,196.60
Manufacturers Standard Package