
293D106X5025C2TE3 | |
---|---|
DigiKey Part Number | 718-293D106X5025C2TE3TR-ND - Tape & Reel (TR) 718-293D106X5025C2TE3CT-ND - Cut Tape (CT) 718-293D106X5025C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X5025C2TE3 |
Description | CAP TANT 10UF 5% 25V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X5025C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $5.08300 | $50.83 |
50 | $3.94940 | $197.47 |
100 | $3.60050 | $360.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.07222 | $1,536.11 |
1,000 | $2.88649 | $2,886.49 |
1,500 | $2.79360 | $4,190.40 |
2,500 | $2.69055 | $6,726.38 |
3,500 | $2.63033 | $9,206.15 |
5,000 | $2.57242 | $12,862.10 |
6,000 | $2.54497 | $15,269.82 |
12,000 | $2.45253 | $29,430.36 |
12,500 | $2.44762 | $30,595.25 |