
293D106X06R3A2TE3 | |
|---|---|
DigiKey Part Number | 718-1934-2-ND - Tape & Reel (TR) 718-1934-1-ND - Cut Tape (CT) 718-1934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X06R3A2TE3 |
Description | CAP TANT 10UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X06R3A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 3.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A106M006AT | KEMET | 18,852 | 399-3685-1-ND | $4.03000 | Direct |
| TAJA106M006RNJ | KYOCERA AVX | 7,849 | 478-1656-1-ND | $3.12000 | Direct |
| TPSA106M006R1500 | KYOCERA AVX | 1,230 | 478-9033-1-ND | $5.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.57900 | $15.79 |
| 50 | $1.15420 | $57.71 |
| 100 | $1.02360 | $102.36 |
| 500 | $0.80374 | $401.87 |
| 1,000 | $0.73591 | $735.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.68008 | $1,360.16 |
| 4,000 | $0.63421 | $2,536.84 |
| 6,000 | $0.61123 | $3,667.38 |
| 10,000 | $0.58577 | $5,857.70 |
| 14,000 | $0.57090 | $7,992.60 |
| 20,000 | $0.55658 | $11,131.60 |

