10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D106X0050D2TE3

DigiKey Part Number
718-293D106X0050D2TE3TR-ND - Tape & Reel (TR)
718-293D106X0050D2TE3CT-ND - Cut Tape (CT)
718-293D106X0050D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D106X0050D2TE3
Description
293D106X0050D2TE3
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.76000$17.76
10$12.00300$120.03
50$9.73760$486.88
100$9.03710$903.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.85252$3,926.26
1,000$7.48584$7,485.84
1,500$7.30217$10,953.26
2,500$7.09854$17,746.35
3,500$6.97947$24,428.15
5,000$6.86495$34,324.75
Manufacturers Standard Package