
293D106X0016C2TE3 | |
|---|---|
DigiKey Part Number | 718-1042-2-ND - Tape & Reel (TR) 718-1042-1-ND - Cut Tape (CT) 718-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X0016C2TE3 |
Description | CAP TANT 10UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X0016C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C106K016AT | KEMET | 14,962 | 399-3732-1-ND | $6.08000 | Upgrade |
| THJC106M025RJN | KYOCERA AVX | 528 | 478-THJC106M025RJNCT-ND | $10.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.52400 | $25.24 |
| 50 | $1.88600 | $94.30 |
| 100 | $1.69030 | $169.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.36180 | $680.90 |
| 1,000 | $1.26027 | $1,260.27 |
| 1,500 | $1.20938 | $1,814.07 |
| 2,500 | $1.15308 | $2,882.70 |
| 3,500 | $1.12014 | $3,920.49 |
| 5,000 | $1.08849 | $5,442.45 |

