
293D105X0035B2TE3 | |
---|---|
DigiKey Part Number | 718-1112-2-ND - Tape & Reel (TR) 718-1112-1-ND - Cut Tape (CT) 718-1112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D105X0035B2TE3 |
Description | CAP TANT 1UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D105X0035B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.22500 | $22.25 |
50 | $1.65360 | $82.68 |
100 | $1.47960 | $147.96 |
500 | $1.18584 | $592.92 |
1,000 | $1.09502 | $1,095.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.04079 | $2,081.58 |
4,000 | $0.97814 | $3,912.56 |
6,000 | $0.94676 | $5,680.56 |
10,000 | $0.91198 | $9,119.80 |
14,000 | $0.89166 | $12,483.24 |
20,000 | $0.87210 | $17,442.00 |
24,000 | $0.86284 | $20,708.16 |
48,000 | $0.83163 | $39,918.24 |
50,000 | $0.82998 | $41,499.00 |