
293D105X0025A2TE3 | |
---|---|
DigiKey Part Number | 718-293D105X0025A2TE3TR-ND - Tape & Reel (TR) 718-293D105X0025A2TE3CT-ND - Cut Tape (CT) 718-293D105X0025A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D105X0025A2TE3 |
Description | CAP TANT 1UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D105X0025A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.75700 | $17.57 |
50 | $1.29240 | $64.62 |
100 | $1.14950 | $114.95 |
500 | $0.90962 | $454.81 |
1,000 | $0.83555 | $835.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.79006 | $1,580.12 |
4,000 | $0.73889 | $2,955.56 |
6,000 | $0.71329 | $4,279.74 |
10,000 | $0.68491 | $6,849.10 |
14,000 | $0.66832 | $9,356.48 |
20,000 | $0.65237 | $13,047.40 |
24,000 | $0.64481 | $15,475.44 |
48,000 | $0.61935 | $29,728.80 |
50,000 | $0.61800 | $30,900.00 |