
293D105X0016A2TE3 | |
---|---|
DigiKey Part Number | 718-1111-2-ND - Tape & Reel (TR) 718-1111-1-ND - Cut Tape (CT) 718-1111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D105X0016A2TE3 |
Description | CAP TANT 1UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 9.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D105X0016A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.64600 | $16.46 |
50 | $1.20520 | $60.26 |
100 | $1.07020 | $107.02 |
500 | $0.84328 | $421.64 |
1,000 | $0.77323 | $773.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.73002 | $1,460.04 |
4,000 | $0.68175 | $2,727.00 |
6,000 | $0.65759 | $3,945.54 |
10,000 | $0.63080 | $6,308.00 |
14,000 | $0.61515 | $8,612.10 |
20,000 | $0.60010 | $12,002.00 |
24,000 | $0.59297 | $14,231.28 |
48,000 | $0.56895 | $27,309.60 |
50,000 | $0.56767 | $28,383.50 |