
293D104X0035A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D104X0035A2TE3TR-ND - Tape & Reel (TR) 718-293D104X0035A2TE3CT-ND - Cut Tape (CT) 718-293D104X0035A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D104X0035A2TE3 |
Description | CAP TANT 0.1UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D104X0035A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 20Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA104M035RNJ | KYOCERA AVX | 625 | 478-13119-1-ND | $8.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.14600 | $21.46 |
| 50 | $1.59160 | $79.58 |
| 100 | $1.42150 | $142.15 |
| 500 | $1.13522 | $567.61 |
| 1,000 | $1.04684 | $1,046.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.97404 | $1,948.08 |
| 4,000 | $0.91419 | $3,656.76 |
| 6,000 | $0.88421 | $5,305.26 |
| 10,000 | $0.85099 | $8,509.90 |
| 14,000 | $0.83158 | $11,642.12 |
| 20,000 | $0.81290 | $16,258.00 |

