Similar
Similar

199D686X9016E6B1E3 | |
|---|---|
DigiKey Part Number | 199D686X9016E6B1E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 199D686X9016E6B1E3 |
Description | CAP TANT 68UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D686X9016E6B1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.339" Dia (8.60mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 16 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D686X06R3D6B1E3 | Vishay Sprague | 0 | 199D686X06R3D6B1E3-ND | $11.26839 | Similar |
| 199D686X96R3D6B1E3 | Vishay Sprague | 0 | 199D686X96R3D6B1E3-ND | $11.26839 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $31.52616 | $15,763.08 |


