Parametric Equivalent
Parametric Equivalent

199D686X9010D7V1 | |
|---|---|
DigiKey Part Number | 199D686X9010D7V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D686X9010D7V1 |
Description | CAP TANT 68UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 10 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D686X9010D7V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.498" (12.66mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D686X9010D7B1 | Vishay Sprague | 0 | 199D686X9010D7B1-ND | $24.94239 | Parametric Equivalent |
| 199D686X9010D7B1E3 | Vishay Sprague | 0 | 199D686X9010D7B1E3-ND | $24.94239 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $27.34800 | $13,674.00 |


