199D685X9035DYV1E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D685X9035DYV1E3

DigiKey Part Number
199D685X9035DYV1E3-ND
Manufacturer
Manufacturer Product Number
199D685X9035DYV1E3
Description
CAP TANT 6.8UF 10% 35V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D685X9035DYV1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
-
Lead Spacing
0.125" (3.18mm)
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.17000$22.17
10$15.29700$152.97
50$12.56120$628.06
100$11.71550$1,171.55
500$10.28576$5,142.88
1,000$9.84310$9,843.10
2,500$9.37548$23,438.70
5,000$9.09349$45,467.45
Manufacturers Standard Package