199D685X9025CXB1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.75057
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.75057
Datasheet
199D104X9035AXB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D685X9025CXB1

DigiKey Part Number
199D685X9025CXB1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D685X9025CXB1
Description
CAP TANT 6.8UF 10% 25V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D685X9025CXB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.420" (10.67mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.03101$8,031.01
Manufacturers Standard Package