
199D685X0035D1V1 | |
|---|---|
DigiKey Part Number | 199D685X0035D1V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D685X0035D1V1 |
Description | CAP TANT 6.8UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D685X0035D1V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.45000 | $28.45 |
| 10 | $19.94500 | $199.45 |
| 50 | $16.58120 | $829.06 |
| 100 | $15.54030 | $1,554.03 |
| 500 | $13.77824 | $6,889.12 |
| 1,000 | $13.23259 | $13,232.59 |
| 2,500 | $12.65631 | $31,640.77 |
| 5,000 | $12.30869 | $61,543.45 |

