
199D685X0016B1V1 | |
---|---|
DigiKey Part Number | 199D685X0016B1V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D685X0016B1V1 |
Description | CAP TANT 6.8UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D685X0016B1V1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.43742 | $6,437.42 |