
199D475X9016B1V1E3 | |
|---|---|
DigiKey Part Number | 718-1220-ND |
Manufacturer | |
Manufacturer Product Number | 199D475X9016B1V1E3 |
Description | CAP TANT 4.7UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D475X9016B1V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 16 V | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D475X9025B1V1E3 | Vishay Sprague | 752 | 718-1221-ND | $17.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $10.85200 | $108.52 |
| 50 | $8.75920 | $437.96 |
| 100 | $8.11300 | $811.30 |
| 500 | $7.01918 | $3,509.59 |
| 1,000 | $6.68079 | $6,680.79 |
| 3,000 | $6.26237 | $18,787.11 |
| 5,000 | $6.10757 | $30,537.85 |

