Parametric Equivalent
Parametric Equivalent

199D335X9016AYV1 | |
|---|---|
DigiKey Part Number | 199D335X9016AYV1-ND |
Manufacturer | |
Manufacturer Product Number | 199D335X9016AYV1 |
Description | CAP TANT 3.3UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D335X9016AYV1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.173" Dia (4.40mm) |
Capacitance | Lead Spacing 0.125" (3.18mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D335X9016A5B1 | Vishay Sprague | 0 | 199D335X9016A5B1-ND | $9.25527 | Parametric Equivalent |
| 199D335X9016A5B1E3 | Vishay Sprague | 0 | 199D335X9016A5B1E3-ND | $9.25527 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.57180 | $9,571.80 |


