Similar
Similar
Parametric Equivalent

199D335X0035B6V1 | |
|---|---|
DigiKey Part Number | 199D335X0035B6V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D335X0035B6V1 |
Description | CAP TANT 3.3UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D335X0035B6V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.398" (10.12mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D335X0010A6V1 | Vishay Sprague | 0 | 199D335X0010A6V1-ND | $9.25527 | Similar |
| 199D335X0010A9V1 | Vishay Sprague | 0 | 199D335X0010A9V1-ND | $6.46267 | Similar |
| 199D335X0035B6B1 | Vishay Sprague | 0 | 199D335X0035B6B1-ND | $10.77460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.77460 | $10,774.60 |



