22 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D226X9035E6V1E3

DigiKey Part Number
718-1166-ND
Manufacturer
Manufacturer Product Number
199D226X9035E6V1E3
Description
CAP TANT 22UF 10% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D226X9035E6V1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.339" Dia (8.60mm)
Capacitance
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
35 V
Manufacturer Size Code
E
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$53.11000$53.11
10$39.02700$390.27
50$33.41720$1,670.86
100$31.68320$3,168.32
500$28.74648$14,373.24
1,000$27.83668$27,836.68
2,500$26.87533$67,188.32
Manufacturers Standard Package