199D 1-3-Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D226X9025D1V1E3

DigiKey Part Number
718-1190-ND
Manufacturer
Manufacturer Product Number
199D226X9025D1V1E3
Description
CAP TANT 22UF 10% 25V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D226X9025D1V1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.400" (10.16mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 714
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$42.48000$42.48
10$30.77100$307.71
50$26.09060$1,304.53
100$24.64250$2,464.25
500$22.19348$11,096.74
1,000$21.43481$21,434.81
2,500$20.63308$51,582.70
Manufacturers Standard Package