
199D226X9025D1V1 | |
---|---|
DigiKey Part Number | 199D226X9025D1V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D226X9025D1V1 |
Description | CAP TANT 22UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D226X9025D1V1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.48000 | $42.48 |
10 | $30.77100 | $307.71 |
50 | $26.09060 | $1,304.53 |
100 | $24.64250 | $2,464.25 |
500 | $22.19348 | $11,096.74 |
1,000 | $21.43481 | $21,434.81 |
2,500 | $20.63308 | $51,582.70 |