22 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D226X9016D6V1E3

DigiKey Part Number
718-1189-ND
Manufacturer
Manufacturer Product Number
199D226X9016D6V1E3
Description
CAP TANT 22UF 10% 16V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D226X9016D6V1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.498" (12.66mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
16 V
Manufacturer Size Code
D
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.72000$20.72
10$14.23100$142.31
50$11.63840$581.92
100$10.83760$1,083.76
500$9.48350$4,741.75
1,000$9.06420$9,064.20
2,500$8.62126$21,553.15
5,000$8.35418$41,770.90
Manufacturers Standard Package