199D226X9016D5B1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $8.92608
Datasheet
Image for 199D226X9016D5B1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D226X9016D5B1

DigiKey Part Number
199D226X9016D5B1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D226X9016D5B1
Description
CAP TANT 22UF 10% 16V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D226X9016D5B1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Lead Spacing
0.125" (3.18mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
16 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D226X0016DZB1E3Vishay Sprague0199D226X0016DZB1E3-ND$8.92608Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.52335$6,523.35
Manufacturers Standard Package