199D226X0016D1V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D226X0016D1V1

DigiKey Part Number
199D226X0016D1V1-ND
Manufacturer
Manufacturer Product Number
199D226X0016D1V1
Description
CAP TANT 22UF 20% 16V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D226X0016D1V1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.400" (10.16mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.05000$19.05
10$13.01400$130.14
50$10.60540$530.27
100$9.86140$986.14
500$8.60118$4,300.59
1,000$8.21125$8,211.25
2,500$7.79930$19,498.25
5,000$7.55087$37,754.35
Manufacturers Standard Package