199D 1-3-Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D225X9050C1V1E3

DigiKey Part Number
199D225X9050C1V1E3-ND
Manufacturer
Manufacturer Product Number
199D225X9050C1V1E3
Description
CAP TANT 2.2UF 10% 50V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D225X9050C1V1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.360" (9.14mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.58000$20.58
10$14.11000$141.10
50$11.53960$576.98
100$10.74610$1,074.61
500$9.40342$4,701.71
1,000$8.98762$8,987.62
2,500$8.54847$21,371.17
5,000$8.28360$41,418.00
Manufacturers Standard Package