Direct
Direct
Similar

199D224X9035AXV1 | |
|---|---|
DigiKey Part Number | 199D224X9035AXV1-ND |
Manufacturer | |
Manufacturer Product Number | 199D224X9035AXV1 |
Description | CAP TANT 0.22UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D224X9035AXV1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.173" Dia (4.40mm) |
Capacitance | Height - Seated (Max) 0.340" (8.64mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D224X9035A1V1 | Vishay Sprague | 0 | 199D224X9035A1V1-ND | $10.62267 | Direct |
| 199D224X9035A2V1 | Vishay Sprague | 0 | 199D224X9035A2V1-ND | $10.62267 | Direct |
| 199D224X0035A1V1 | Vishay Sprague | 0 | 199D224X0035A1V1-ND | $10.62267 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.62267 | $10,622.67 |



