199D 1-3-Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D156X9020D1V1E3

DigiKey Part Number
199D156X9020D1V1E3-ND
Manufacturer
Manufacturer Product Number
199D156X9020D1V1E3
Description
CAP TANT 15UF 10% 20V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 20 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D156X9020D1V1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.400" (10.16mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.38000$19.38
10$13.23600$132.36
50$10.79080$539.54
100$10.03630$1,003.63
500$8.75966$4,379.83
1,000$8.36463$8,364.63
2,500$7.94733$19,868.33
5,000$7.69563$38,478.15
Manufacturers Standard Package