
199D107X9020F6B1E3 | |
---|---|
DigiKey Part Number | 718-1172-2-ND - Tape & Reel (TR) 718-1172-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 199D107X9020F6B1E3 |
Description | CAP TANT 100UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D107X9020F6B1E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.378" Dia (9.60mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.12000 | $104.12 |
10 | $80.37700 | $803.77 |
50 | $70.89380 | $3,544.69 |
100 | $69.72370 | $6,972.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $64.24468 | $32,122.34 |
1,000 | $62.67251 | $62,672.51 |