
199D106X9035D6V1E3 | |
|---|---|
DigiKey Part Number | 718-1185-ND |
Manufacturer | |
Manufacturer Product Number | 199D106X9035D6V1E3 |
Description | CAP TANT 10UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X9035D6V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.498" (12.66mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 35 V | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.35000 | $35.35 |
| 10 | $25.19900 | $251.99 |
| 50 | $21.16880 | $1,058.44 |
| 100 | $19.92230 | $1,992.23 |
| 500 | $17.81434 | $8,907.17 |
| 1,000 | $17.16148 | $17,161.48 |
| 2,500 | $16.47164 | $41,179.10 |
| 5,000 | $16.05555 | $80,277.75 |

