10 µF Conformal Coated Tantalum Capacitors 10 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D106X9010B1V1E3

DigiKey Part Number
718-1212-ND
Manufacturer
Manufacturer Product Number
199D106X9010B1V1E3
Description
CAP TANT 10UF 10% 10V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 10 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D106X9010B1V1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
10 V
Manufacturer Size Code
B
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 526
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.85000$16.85
10$11.39500$113.95
50$9.21640$460.82
100$8.54300$854.30
500$7.40692$3,703.46
1,000$7.05512$7,055.12
3,000$6.62034$19,861.02
5,000$6.45950$32,297.50
Manufacturers Standard Package