199D106X0035D1V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D106X0035D1V1

DigiKey Part Number
199D106X0035D1V1-ND
Manufacturer
Manufacturer Product Number
199D106X0035D1V1
Description
CAP TANT 10UF 20% 35V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D106X0035D1V1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.400" (10.16mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.43000$32.43
10$23.01700$230.17
50$19.26280$963.14
100$18.10380$1,810.38
500$16.14064$8,070.32
1,000$15.53280$15,532.80
2,500$14.89044$37,226.10
5,000$14.50309$72,515.45
Manufacturers Standard Package