199D106X0025C6B1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $8.92608
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $9.20726
Datasheet
10 µF Conformal Coated Tantalum Capacitors 25 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D106X0025C6B1

DigiKey Part Number
199D106X0025C6B1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D106X0025C6B1
Description
CAP TANT 10UF 20% 25V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D106X0025C6B1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.458" (11.64mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
25 V
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D106X0025C6A1Vishay Sprague0199D106X0025C6A1-ND$8.92608Parametric Equivalent
199D106X0025C6V1Vishay Sprague0199D106X0025C6V1-ND$9.20726Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.92608$8,926.08
Manufacturers Standard Package