
199D105X9050B2V1E3 | |
|---|---|
DigiKey Part Number | 199D105X9050B2V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D105X9050B2V1E3 |
Description | CAP TANT 1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D105X9050B2V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D105X9050B1V1E3 | Vishay Sprague | 1,053 | 718-1211-ND | $26.72000 | Direct |
| 199D105X9050B1V1 | Vishay Sprague | 560 | 199D105X9050B1V1-ND | $26.72000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.50000 | $24.50 |
| 10 | $17.01000 | $170.10 |
| 50 | $14.03080 | $701.54 |
| 100 | $13.11000 | $1,311.00 |
| 500 | $11.55302 | $5,776.51 |
| 1,000 | $11.07091 | $11,070.91 |
| 3,000 | $10.47512 | $31,425.36 |
| 5,000 | $10.25464 | $51,273.20 |

