Direct
Similar
Similar
Similar
Similar
Similar

199D105X9050B2V1 | |
|---|---|
DigiKey Part Number | 199D105X9050B2V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D105X9050B2V1 |
Description | CAP TANT 1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D105X9050B2V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D105X9050BXV1 | Vishay Sprague | 0 | 199D105X9050BXV1-ND | $11.07847 | Direct |
| 199D105X0050B1V1 | Vishay Sprague | 0 | 199D105X0050B1V1-ND | $12.38257 | Similar |
| 199D105X0050B2V1 | Vishay Sprague | 0 | 199D105X0050B2V1-ND | $11.07847 | Similar |
| 199D105X0050BXV1 | Vishay Sprague | 0 | 199D105X0050BXV1-ND | $11.07847 | Similar |
| 199D105X9016A1V1 | Vishay Sprague | 0 | 199D105X9016A1V1-ND | $9.25527 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.07847 | $11,078.47 |




