1 µF Conformal Coated Tantalum Capacitors 25 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D105X9025A1V1E3

DigiKey Part Number
718-1209-ND
Manufacturer
Manufacturer Product Number
199D105X9025A1V1E3
Description
CAP TANT 1UF 10% 25V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D105X9025A1V1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.173" Dia (4.40mm)
Capacitance
Height - Seated (Max)
0.280" (7.11mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
25 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D105X9035A1V1E3Vishay Sprague230718-1204-ND$17.43000Upgrade
In-Stock: 667
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.28000$16.28
10$10.95900$109.59
50$8.84800$442.40
100$8.19680$819.68
500$7.09434$3,547.17
1,000$6.75330$6,753.30
3,000$6.33176$18,995.28
5,000$6.17579$30,878.95
Manufacturers Standard Package