
199D105X9035A1V1E3 | |
|---|---|
DigiKey Part Number | 718-1204-ND |
Manufacturer | |
Manufacturer Product Number | 199D105X9035A1V1E3 |
Description | CAP TANT 1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D105X9035A1V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.173" Dia (4.40mm) |
Capacitance | Height - Seated (Max) 0.280" (7.11mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 35 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $11.77300 | $117.73 |
| 50 | $9.53700 | $476.85 |
| 100 | $8.84720 | $884.72 |
| 500 | $7.68102 | $3,840.51 |
| 1,000 | $7.32001 | $7,320.01 |
| 3,000 | $6.87383 | $20,621.49 |
| 5,000 | $6.70879 | $33,543.95 |

