0.1 µF Conformal Coated Tantalum Capacitors 50 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D104X9050A1V1E3

DigiKey Part Number
718-1208-ND
Manufacturer
Manufacturer Product Number
199D104X9050A1V1E3
Description
CAP TANT 0.1UF 10% 50V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
0.1 µF Conformal Coated Tantalum Capacitors 50 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D104X9050A1V1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.173" Dia (4.40mm)
Capacitance
Height - Seated (Max)
0.280" (7.11mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
50 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,266
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.92000$17.92
10$12.12700$121.27
50$9.84280$492.14
100$9.13660$913.66
500$7.94196$3,970.98
1,000$7.57225$7,572.25
3,000$7.11541$21,346.23
5,000$6.94638$34,731.90
Manufacturers Standard Package