Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

199D104X9035AYV1 | |
|---|---|
DigiKey Part Number | 199D104X9035AYV1-ND |
Manufacturer | |
Manufacturer Product Number | 199D104X9035AYV1 |
Description | CAP TANT 0.1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D104X9035AYV1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.173" Dia (4.40mm) |
Capacitance | Lead Spacing 0.125" (3.18mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D104X9035A5B1 | Vishay Sprague | 0 | 199D104X9035A5B1-ND | $7.10683 | Parametric Equivalent |
| 199D104X9035A5B1E3 | Vishay Sprague | 0 | 199D104X9035A5B1E3-ND | $7.10683 | Parametric Equivalent |
| 199D104X9035AYV1E3 | Vishay Sprague | 0 | 199D104X9035AYV1E3-ND | $7.10683 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.10683 | $7,106.83 |



