Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

199D104X5035A1V1E3 | |
|---|---|
DigiKey Part Number | 199D104X5035A1V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D104X5035A1V1E3 |
Description | CAP TANT 0.1UF 5% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D104X5035A1V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.173" Dia (4.40mm) |
Capacitance | Height - Seated (Max) 0.280" (7.11mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 35 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D104X5035A1V1 | Vishay Sprague | 0 | 199D104X5035A1V1-ND | $8.57157 | Upgrade |
| 199D104X0035A1V1 | Vishay Sprague | 0 | 199D104X0035A1V1-ND | $7.10683 | Similar |
| 199D104X0035A1V1E3 | Vishay Sprague | 0 | 199D104X0035A1V1E3-ND | $7.10683 | Similar |
| 199D104X9035A1V1 | Vishay Sprague | 0 | 199D104X9035A1V1-ND | $7.10683 | Similar |
| 199D104X9035A1V1E3 | Vishay Sprague | 992 | 718-1207-ND | $17.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.57157 | $8,571.57 |







