
195D475X0004S2T | |
|---|---|
DigiKey Part Number | 195D475X0004S2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 195D475X0004S2T |
Description | CAP TANT 4.7UF 20% 4V 1507 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 4 V 1507 (3718 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D475X0004S2T Models |
Category | Type Conformal Coated |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.143" L x 0.072" W (3.63mm x 1.83mm) |
Capacitance | Height - Seated (Max) 0.056" (1.42mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.87476 | $14,686.90 |

