Upgrade
Similar

173D826X9015Y | |
|---|---|
DigiKey Part Number | 173D826X9015Y-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D826X9015Y |
Description | CAP TANT 82UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 82 µF Molded Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D826X9015Y Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.550" L (7.11mm x 13.97mm) |
Capacitance | Manufacturer Size Code Y |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D826X9020Y | Vishay Sprague | 0 | 173D826X9020Y-ND | $126.86432 | Upgrade |
| 173D826X9015YE3 | Vishay Sprague | 0 | 173D826X9015YE3-ND | $89.51404 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $89.51404 | $44,757.02 |


