173D686X9010YE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $50.20616
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $50.20616
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $95.62750
Datasheet

Upgrade


KEMET
In Stock: 16
Unit Price: $120.29000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $127.09250
Datasheet
173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D686X9010YE3

DigiKey Part Number
173D686X9010YE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D686X9010YE3
Description
CAP TANT 68UF 10% 10V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D686X9010YE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.280" Dia x 0.550" L (7.11mm x 13.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
500$50.20616$25,103.08
Manufacturers Standard Package