173D685X9004UWE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $6.38514
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $6.38514
Datasheet

Upgrade


Vishay Sprague
In Stock: 2,702
Unit Price: $17.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $19.84320
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $19.84320
Datasheet

Upgrade


KEMET
In Stock: 269
Unit Price: $36.46000
Datasheet
173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D685X9004UWE3

DigiKey Part Number
173D685X9004UWE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D685X9004UWE3
Description
CAP TANT 6.8UF 10% 4V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 4 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D685X9004UWE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$5.87316$26,429.22
Manufacturers Standard Package