
173D476X9035YWE3 | |
---|---|
DigiKey Part Number | 718-1427-2-ND - Tape & Reel (TR) 718-1427-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D476X9035YWE3 |
Description | CAP TANT 47UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D476X9035YWE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.280" Dia x 0.550" L (7.11mm x 13.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.16000 | $112.16 |
10 | $87.01200 | $870.12 |
50 | $76.96820 | $3,848.41 |
100 | $76.25640 | $7,625.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $69.95952 | $34,979.76 |
1,000 | $68.29384 | $68,293.84 |