173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D685X0035XE3

DigiKey Part Number
718-173D685X0035XE3CT-ND - Cut Tape (CT)
718-173D685X0035XE3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D685X0035XE3
Description
CAP TANT 6.8UF 20% 35V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D685X0035XE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$31.69000$31.69
10$22.50600$225.06
50$18.83760$941.88
100$17.70290$1,770.29
Tape & Box (TB)
QuantityUnit PriceExt Price
500$16.09948$8,049.74
1,000$15.49317$15,493.17
1,500$15.18925$22,783.88
2,500$14.85245$37,131.12
3,500$14.65558$51,294.53
5,000$14.46609$72,330.45
Manufacturers Standard Package