173D475X9015VWE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $11.69887
Datasheet

Upgrade


Vishay Sprague
In Stock: 729
Unit Price: $18.83000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $22.35000
Datasheet

Upgrade


KEMET
In Stock: 111
Unit Price: $37.98000
Datasheet
4.7 µF Molded Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D475X9015VWE3

DigiKey Part Number
173D475X9015VWE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D475X9015VWE3
Description
CAP TANT 4.7UF 10% 15V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D475X9015VWE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Capacitance
Manufacturer Size Code
V
Tolerance
±10%
Features
General Purpose
Voltage - Rated
15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D475X5020VWE3Vishay Sprague0173D475X5020VWE3-ND$11.69887Upgrade
173D475X9020VWE3Vishay Sprague729718-1411-1-ND$18.83000Upgrade
T322B475K015ATKEMET0399-4557-ND$22.35000Direct
T322B475K020ATKEMET111399-4572-ND$37.98000Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$7.84989$31,399.56
Manufacturers Standard Package